+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4002432343850

Staples; Size: 10/5; steel; 1000pcs.


Manufacturer: LEITZ

Manufacturer part number:
4002432343850
TME Symbol:
LEITZ-10/5

Specification

Manufacturer
LEITZ
Type of office equipment
staples
Size
10/5
Material
steel
Quantity in set/package
1000pcs.
Gross weight21.79 g
See other products in this category: Office Accessories LEITZ,
*
4002432343850
13 in TME stock
Net price for quantities from 1 pcg - 1.49 USDGross price for quantities from 1 pcg - 1.49 USD
Net price for quantities from 3 pcg - 1.39 USDGross price for quantities from 3 pcg - 1.39 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcg