+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

4002432325085

Staples; Size: 24/6; steel; 1000pcs.

Manufacturer: LEITZ

Manufacturer part number:
4002432325085
TME Symbol:
LEITZ-24/6

Specification

Manufacturer
LEITZ
Type of office equipment
staples
Size
24/6
Material
steel
Quantity in set/package
1000pcs.
Gross weight50.98 g
See other products in this category: Office Accessories LEITZ,
*
4002432325085
21 in TME stock
Net price for quantities from 1 pcg - 1.55 USDGross price for quantities from 1 pcg - 1.55 USD
Net price for quantities from 3 pcg - 1.25 USDGross price for quantities from 3 pcg - 1.25 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcg