+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

9-1618389-8

Relay: electromagnetic; Ucoil: 24VDC; SPST-NO DM; 100A; LEV100


Manufacturer: TE Connectivity

Manufacturer part number:
9-1618389-8
TME Symbol:
LEV100A5ANG

Specification

Manufacturer
TE Connectivity
Type of relay
electromagnetic
Coil voltage
24V DC
Contacts configuration
SPST-NO DM
Contact current max.
100A
Switched voltage
max. 900V DC
Coil voltage min.
16V DC
Coil voltage max.
28V DC
Relay variant
power
Manufacturer series
LEV100
Mounting
screw type
Mechanical durability
1000000 cycles
Trade name
kilovac
Operating temperature
-40...85°C
Gross weight182 g
See other products in this category: Power Electromagnetic Relays TE Connectivity,
See other products from this series.:
*
9-1618389-8
47 in TME stock
Net price for quantities from 1 pcs - 155.37 USDGross price for quantities from 1 pcs - 155.37 USD
Net price for quantities from 10 pcs - 149.58 USDGross price for quantities from 10 pcs - 149.58 USD
Net price for quantities from 50 pcs - 143.78 USDGross price for quantities from 50 pcs - 143.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.