+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | IDEC | |
Type of lamp | industrial | |
Power consumption | 1.5W | |
Luminous flux | 95lm | |
Colour temperature | 6500K | |
Operating temperature | -30...55°C | |
IP rating | IP65 | |
Light source | LED | |
Material | polycarbonate | |
Dimensions | 134x27.5x16mm | |
Storage time | 40000h | |
Color of the cover | transparent | |
Net weight | 95g |