+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LF1B-NE4P-2THWW2-3M

Lamp: industrial; 13W; 24VDC; 995lm; 6500K; -30÷55°C; IP65; 430g


Manufacturer: IDEC

Manufacturer part number:
LF1B-NE4P-2THWW2-3M
TME Symbol:
LF1B-NE4P-2THWW2-3

Specification

Manufacturer
IDEC
Type of lamp
industrial
Power consumption
13W
Luminous flux
995lm
Colour temperature
6500K
Operating temperature
-30...55°C
IP rating
IP65
Light source
LED
Material
polycarbonate
Dimensions
830x27.5x16mm
Storage time
40000h
Color of the cover
white
Net weight
430g
Supply voltage
  • 24V DC
Tools application
  • for workshop
  • machine lighting
  • on assembly lines for large scale production
Gross weight451.8 g

WATCH VIDEO

See other products in this category: Light sources - lighting IDEC,
*
LF1B-NE4P-2THWW2-3M
1 in TME stock
Net price for quantities from 1 pcs - 228.24 USDGross price for quantities from 1 pcs - 228.24 USD
Net price for quantities from 3 pcs - 213.09 USDGross price for quantities from 3 pcs - 213.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.