+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of display | LED | |
Kind of display | 7-segment | |
Digit height | 8.128mm | |
Number of characters | 1 | |
Colour | red | |
Common electrode | cathode | |
Mounting | SMD | |
Wavelength | 650nm | |
Operating current | 10mA | |
Operating voltage | 2V | |
Power | 320mW |