+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LF325PV

Fuse: fuse; cylindrical,industrial; 25A; 600VDC; gPV; 10x38mm


Manufacturer: HAGER

Manufacturer part number:
LF325PV
TME Symbol:
LF325PV

Specification

Manufacturer
HAGER
Type of fuse
fuse
Kind of fuse
cylindrical, industrial
Current rating
25A
Rated voltage
600V DC
Fuse characteristics
gPV
Fuse size
10x38mm
Breaking capacity
30kA
Fuses application
photovoltaics
Power dissipation
2.74W
Gross weight7.325 g
Certificates
See other products in this category: Fuses 10,3x38mm - Time-Lag HAGER,
*
LF325PV
34 in TME stock
Net price for quantities from 1 pcs - 12.31 USDGross price for quantities from 1 pcs - 12.31 USD
Net price for quantities from 10 pcs - 11.56 USDGross price for quantities from 10 pcs - 11.56 USD
Net price for quantities from 20 pcs - 10.78 USDGross price for quantities from 20 pcs - 10.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs