+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: PICOTRONIC
Manufacturer | PICOTRONIC | |
Type of optoelectronic module | laser | |
Power | 3.5mW | |
Colour | red | |
Optical head | cross | |
Wavelength | 650nm | |
Operating current | 2...5mA | |
Body dimensions | Ø10x22mm | |
Important information | Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source. | |
Laser class | 1 | |
Electrical connection | wires | |
Lead length | 0.1m | |
Viewing angle | 45° |