+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LFD028BUE-103A-01

Display: LED; 7-segment; 7.11mm; 0.28"; No.char: 4; red; 5mcd; anode


Manufacturer: WENRUN

Manufacturer part number:
LFD028BUE-103A-01
TME Symbol:
LFD028BUE-103A

Specification

Manufacturer
WENRUN
Type of display
LED
Kind of display
7-segment
Digit height
7.11mm
Digit height
0.28"
Number of characters
4
Colour
red
Luminosity
5mcd
Common electrode
anode
Dimensions
10x30.26mm
Mounting
THT
Wavelength
640nm
Gross weight2.21 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays WENRUN,
*
LFD028BUE-103A-01
1959 in TME stock
Net price for quantities from 1 pcs - 1.07 USDGross price for quantities from 1 pcs - 1.07 USD
Net price for quantities from 5 pcs - 0.94 USDGross price for quantities from 5 pcs - 0.94 USD
Net price for quantities from 25 pcs - 0.81 USDGross price for quantities from 25 pcs - 0.81 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 144 pcsCardboard = 432 pcs