+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LFD056BUE-101A-03

Display: LED; 7-segment; 14.22mm; 0.56"; No.char: 4; red; 10.8mcd


Manufacturer: WENRUN

Manufacturer part number:
LFD056BUE-101A-03
TME Symbol:
LFD056BUE-101A

Specification

Manufacturer
WENRUN
Type of display
LED
Kind of display
7-segment
Digit height
14.22mm
Digit height
0.56"
Number of characters
4
Colour
red
Luminosity
10.8mcd
Common electrode
anode
Dimensions
19x50.4mm
Mounting
THT
Wavelength
640nm
Gross weight8.43 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: 7-segment LED displays WENRUN,
*
LFD056BUE-101A-03
5 in TME stock
Net price for quantities from 1 pcs - 1.14 USDGross price for quantities from 1 pcs - 1.14 USD
Net price for quantities from 5 pcs - 1.07 USDGross price for quantities from 5 pcs - 1.07 USD
Net price for quantities from 20 pcs - 0.99 USDGross price for quantities from 20 pcs - 0.99 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 20 pcsBag = 50 pcsCardboard = 250 pcs