+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

70103380

Module: laser; 5mW; green; line; 532nm; 2.7÷3.3VDC; 100÷300mA; 90°


Manufacturer: PICOTRONIC

Manufacturer part number:
70103380
TME Symbol:
LFL532-5-3-12X60

Specification

Manufacturer
PICOTRONIC
Type of optoelectronic module
laser
Power
5mW
Colour
green
Optical head
line
Wavelength
532nm
Operating current
100...300mA
Body dimensions
Ø12x60mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Laser class
1
Electrical connection
wires
Lead length
0.1m
Viewing angle
90°
Supply voltage
  • 2.7...3.3V DC
Gross weight29.9 g
Certificates
See other products in this category: Laser modules PICOTRONIC,
*
70103380
5 in TME stock
Net price for quantities from 1 pcs - 130.42 USDGross price for quantities from 1 pcs - 130.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.