+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

70104011

Module: laser; 5mW; red; line; 650nm; 3÷12VDC; 2÷5mA; Laser class: 1


Manufacturer: PICOTRONIC

Manufacturer part number:
70104011
TME Symbol:
LFL650-5-12-9X20

Specification

Manufacturer
PICOTRONIC
Type of optoelectronic module
laser
Power
5mW
Colour
red
Optical head
line
Wavelength
650nm
Operating current
2...5mA
Body dimensions
Ø9x20mm
Important information
Caution! Laser radiation! Follow safety guidelines. Do not look directly into the laser light source.
Laser class
1
Electrical connection
wires
Lead length
0.1m
Viewing angle
90°
Supply voltage
  • 3...12V DC
Gross weight20.2 g
Certificates
See other products in this category: Laser modules PICOTRONIC,
*
70104011
4 in TME stock
Net price for quantities from 1 pcs - 18.61 USDGross price for quantities from 1 pcs - 18.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.