+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer: LogTag
Manufacturer | LogTag | |
Type of meter | data logger | |
Measurement | temperature | |
IP rating | IP64 | |
Temperature measurement accuracy | ±0.5°C @(-20°C...40°C), ±0.7°C @(-30°C...-20°C), ±0.7°C @(40°C...60°C), ±0.8°C @(60°C...70°C) | |
Temperature measuring range | -30...70°C | |
Interface | USB | |
Temperature measurement resolution | 0.1°C | |
Dimensions | 93x54.5x8.6mm | |
Related items | LGT-WMB-01 | |
Measurement memory | 16129 | |
Software | LogTag® Analyzer | |
Sampling rate | 30s...18h |