+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LGX2W221MELB35

Capacitor: electrolytic; SNAP-IN; 220uF; 450VDC; Ø30x35mm; ±20%


Manufacturer: NICHICON

Manufacturer part number:
LGX2W221MELB35
TME Symbol:
LGX2W221MELB35

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
220µF
Operating voltage
450V DC
Body dimensions
Ø30x35mm
Tolerance
±20%
Service life
5000h
Operating temperature
-25...105°C
Operating current
1.17A
Leakage current
0.94mA
Height
35mm
Diameter
30mm
Capacitors features
  • long life
  • small sized body
Gross weight32.97 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LGX2W221MELB35
0 in TME stock
Net price for quantities from 1 pcs - 4.08 USDGross price for quantities from 1 pcs - 4.08 USD
Net price for quantities from 200 pcs - 3.81 USDGross price for quantities from 200 pcs - 3.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs