+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PROMET | |
Type of sensor | limit switch | |
Kind of actuator | pusher with orthogonal roller | |
Output configuration | NO + NC | |
Contact current max. | 16A | |
Switched voltage | max. 220V DC, max. 500V AC | |
Connection | screw terminals | |
IP rating | IP00 | |
Body dimensions | 73.5x34x28mm | |
Number of mounting holes | 4 | |
Operating temperature | -25...40°C | |
Body material | plastic | |
AC contacts rating @R | 4A / 500V AC | |
DC contacts rating @R | 0.5A / 220V DC | |
Mechanical durability | 3000000 cycles | |
Mounting holes pitch | 24/52mm | |
Operating Force | 14.7N | |
Electrical life | 700000 cycles | |
Switches features | slow action contacts |