+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

64.1060-04521

Test lead; 60VDC; 30VAC; 10A; banana plug 2mm,banana plug 4mm


Manufacturer: STÄUBLI

Manufacturer part number:
64.1060-04521
TME Symbol:
LK-4A2A-F05-45-21

Specification

Manufacturer
STÄUBLI
Type of test accessories
test lead
Rated voltage
30V AC/60V DC
Current rating
10A
Cable length
0.45m
Colour
black
Wire cross-section
0.5mm2
Contact material
brass
Contact plating
gold-plated
Wire insulation material
PVC
Test lead configuration
  • banana plug 2mm
  • banana plug 4mm
Connector variant
  • non-insulated
  • round
  • with 2mm axial socket
  • with 4mm axial socket
Dimensions
Gross weight95 g
See other products in this category: Single Test Leads STÄUBLI,
*
64.1060-04521
0 in TME stock
Net price for quantities from 1 pcs - 6.76 USDGross price for quantities from 1 pcs - 6.76 USD
Net price for quantities from 10 pcs - 6.19 USDGross price for quantities from 10 pcs - 6.19 USD
Net price for quantities from 25 pcs - 5.82 USDGross price for quantities from 25 pcs - 5.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.