+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL-304PTD4B-1A

Phototransistor; THT; 75mW; 3mm; λp max: 940nm; 30V; 30°

Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-304PTD4B-1A
TME Symbol:
LL-304PTD4B-1A

Specification

Manufacturer
LUCKYLIGHT
Type of photoelement
phototransistor
Mounting
THT
Power
75mW
LED diameter
3mm
Wavelength of peak sensitivity
940nm
Collector-emitter voltage
30V
Viewing angle
30°
LED lens
black with IR filter
Wavelength
700...1200nm
Gross weight0.15 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Phototransistors LUCKYLIGHT,
*
LL-304PTD4B-1A
92387 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 30 pcs - 0.07 USDGross price for quantities from 30 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.05 USDGross price for quantities from 500 pcs - 0.05 USD
Net price for quantities from 2000 pcs - 0.05 USDGross price for quantities from 2000 pcs - 0.05 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 1 000 pcsCardboard = 10 000 pcsCardboard = 12 000 pcsCardboard = 72 000 pcs