+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

309VBC2E-A-1C-B41B

LED; red/blue; 3mm; 30°; Front: convex; 1.6÷2.4/2.6÷3.4VDC


Manufacturer: LUCKYLIGHT

Manufacturer part number:
309VBC2E-A-1C-B41B
TME Symbol:
LL-309VBC2E-A-1C

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
red/blue
LED diameter
3mm
Viewing angle
30°
Wavelength
470nm, 624nm
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
1.6...2.4/2.6...3.4V DC
Number of terminals
3
LED version
bicolour
Luminosity of red colour
2cd
Common electrode
anode
Luminosity of blue colour
2000mcd
Gross weight0.224 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round LUCKYLIGHT,
*
309VBC2E-A-1C-B41B
8581 in TME stock
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.20 USDGross price for quantities from 250 pcs - 0.20 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.10 USDGross price for quantities from 1000 pcs - 0.10 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcs