+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL-484WC1F-W6-3P

LED; white warm; 4.8mm; 1300÷2200mcd; 90°; Front: convex; 3000K


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-484WC1F-W6-3P
TME Symbol:
LL-484WC1F-W6-3P

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
white warm
LED diameter
4.8mm
Luminosity
1300...2200mcd
Viewing angle
90°
LED lens
transparent
LED current
20mA
Mounting
THT
Front
convex
Operating voltage
2.6...3.6V DC
Number of terminals
2
Chromatic coordinates
x: 0.43; y: 0.4
Colour temperature
3000K
Min. colour rendering index
80
Gross weight0.199 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs Round LUCKYLIGHT,
*
LL-484WC1F-W6-3P
1612 in TME stock
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.26 USDGross price for quantities from 100 pcs - 0.26 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.13 USDGross price for quantities from 500 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 500 pcs