+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL-543PGC2I-G4-1A

LED; green; oval; 5.2x3.8mm; 3000÷4000mcd; 110/45°; Front: convex

Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-543PGC2I-G4-1A
TME Symbol:
LL-543PGC2I-G4-1A

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
green
Shape
oval
Dimensions
5.2x3.8mm
Luminosity
3000...4000mcd
Vertical/horizontal viewing angle
110/45°
Front
convex
Wavelength
525nm
LED lens
transparent
Mounting
THT
Operating voltage
3.6...4V DC
LED current
20mA
Number of terminals
2
Gross weight0.223 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs oval LUCKYLIGHT,
*
LL-543PGC2I-G4-1A
6413 in TME stock
Net price for quantities from 1 pcs - 0.65 USDGross price for quantities from 1 pcs - 0.65 USD
Net price for quantities from 10 pcs - 0.59 USDGross price for quantities from 10 pcs - 0.59 USD
Net price for quantities from 50 pcs - 0.53 USDGross price for quantities from 50 pcs - 0.53 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 250 pcs - 0.33 USDGross price for quantities from 250 pcs - 0.33 USD
Net price for quantities from 500 pcs - 0.23 USDGross price for quantities from 500 pcs - 0.23 USD
Net price for quantities from 1000 pcs - 0.17 USDGross price for quantities from 1000 pcs - 0.17 USD
Net price for quantities from 2000 pcs - 0.12 USDGross price for quantities from 2000 pcs - 0.12 USD
Net price for quantities from 5000 pcs - 0.09 USDGross price for quantities from 5000 pcs - 0.09 USD
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 000 pcsCardboard = 10 000 pcsCardboard = 12 000 pcs