+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL-544VD2I-4C-T

LED; red; oval; 5.2x3.8mm; 780÷1300mcd; 110/40°; Front: convex; 20mA


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-544VD2I-4C-T
TME Symbol:
LL-544VD2I-4C-T

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
red
Shape
oval
Dimensions
5.2x3.8mm
Luminosity
780...1300mcd
Vertical/horizontal viewing angle
110/40°
Front
convex
Wavelength
624nm
LED lens
diffused, red
LEDs' features
without flange
Mounting
THT
Operating voltage
1.6...2.4V DC
LED current
20mA
Number of terminals
2
Gross weight0.216 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT LEDs oval LUCKYLIGHT,
*
LL-544VD2I-4C-T
26659 in TME stock
Net price for quantities from 1 pcs - 0.53 USDGross price for quantities from 1 pcs - 0.53 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 250 pcs - 0.21 USDGross price for quantities from 250 pcs - 0.21 USD
Net price for quantities from 500 pcs - 0.14 USDGross price for quantities from 500 pcs - 0.14 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 5000 pcs - 0.05 USDGross price for quantities from 5000 pcs - 0.05 USD
Net price for quantities from 10000 pcs - 0.05 USDGross price for quantities from 10000 pcs - 0.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 500 pcsBag = 1 000 pcsCardboard = 10 000 pcs