+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUCKYLIGHT | |
Type of diode | LED | |
LED colour | yellow green | |
Mounting | SMD | |
Case | Gull wing | |
Luminosity | 200...500mcd | |
Operating voltage | 1.6...2.4V DC | |
Dimensions | 2.4x2.15x2.75mm | |
Viewing angle | 25° | |
LED current | 20mA | |
Wavelength | 570nm | |
LED lens | transparent | |
LED version | reverse mount | |
Power | 72mW | |
Front | convex |