+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL-HP60MV1L

Power LED; red; EMITER; 120°; 350mA; 620÷630nm; 17.9÷26lm; 1W


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-HP60MV1L
TME Symbol:
LL-HP60MV1L

Specification

Manufacturer
LUCKYLIGHT
Type of diode
power LED
LED colour
red
LED version
EMITER
Viewing angle
120°
LED current
350mA
Wavelength
620...630nm
Luminosity
17.9...26lm
Power
1W
LED lens
transparent
Operating voltage
2...3V DC
Dimensions
Gross weight0.577 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Colour power LEDs - Emiter LUCKYLIGHT,
*
LL-HP60MV1L
2 in TME stock
Net price for quantities from 1 pcs - 3.17 USDGross price for quantities from 1 pcs - 3.17 USD
Net price for quantities from 5 pcs - 2.62 USDGross price for quantities from 5 pcs - 2.62 USD
Net price for quantities from 10 pcs - 2.17 USDGross price for quantities from 10 pcs - 2.17 USD
Net price for quantities from 25 pcs - 1.81 USDGross price for quantities from 25 pcs - 1.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs