+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL-HP60NW6EB

Power LED; white warm; STAR; 1W; 2600-4000K; 80÷90lm; 120°


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-HP60NW6EB
TME Symbol:
LL-HP60NW6EB

Specification

Manufacturer
LUCKYLIGHT
Type of diode
power LED
LED colour
white warm
LED version
STAR
Power
1W
Colour temperature
2600-4000K
Luminosity
80...90lm
Viewing angle
120°
Gross weight1.757 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: White power LEDs - Emiter LUCKYLIGHT,
*
LL-HP60NW6EB
15 in TME stock
Net price for quantities from 1 pcs - 4.00 USDGross price for quantities from 1 pcs - 4.00 USD
Net price for quantities from 5 pcs - 3.26 USDGross price for quantities from 5 pcs - 3.26 USD
Net price for quantities from 25 pcs - 2.78 USDGross price for quantities from 25 pcs - 2.78 USD
Net price for quantities from 100 pcs - 2.50 USDGross price for quantities from 100 pcs - 2.50 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcs