+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL-HPR5050W6C

Power LED; white warm; 500mW; 2700-3800K; 30lm; 120°


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-HPR5050W6C
TME Symbol:
LL-HPR5050W6C

Specification

Manufacturer
LUCKYLIGHT
Type of diode
power LED
LED colour
white warm
Power
0.5W
Colour temperature
2700-3800K
Luminosity
30lm
Viewing angle
120°
Chromatic coordinates
x: 0.43; y: 0.4
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: White power LEDs - Emiter LUCKYLIGHT,
*
LL-HPR5050W6C
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order