+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUCKYLIGHT | |
Type of diode | LED | |
LED colour | green | |
Mounting | SMD | |
Case | PLCC2 | |
Case - mm | 3014 | |
Luminosity | 2000...2300mcd | |
Operating voltage | 2.8...3.8V DC | |
Dimensions | 3x1.4x0.8mm | |
Viewing angle | 120° | |
LED current | 30mA | |
Wavelength | 525nm | |
LED lens | transparent | |
Power | 95mW |