+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL-R3528WC-W2-1D

LED; white cold; SMD; PLCC2; Case (mm): 3528; 1000÷1400mcd; 120°


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-R3528WC-W2-1D
TME Symbol:
LL-R3528WC-W2-1D

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case
PLCC2
Case - mm
3528
Luminosity
1000...1400mcd
Viewing angle
120°
LED current
20mA
Dimensions
3.5x2.8x1.9mm
LED lens
diffused, yellow
Operating voltage
2.8...3.8V DC
Power
95mW
Chromatic coordinates
x: 0.3; y: 0.31
Gross weight0.03 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs LUCKYLIGHT,
*
LL-R3528WC-W2-1D
17335 in TME stock
Net price for quantities from 5 pcs - 0.17 USDGross price for quantities from 5 pcs - 0.17 USD
Net price for quantities from 20 pcs - 0.07 USDGross price for quantities from 20 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
Net price for quantities from 500 pcs - 0.04 USDGross price for quantities from 500 pcs - 0.04 USD
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerReel = 2 000 pcs