+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL-S150PTD-1A

Phototransistor; 1206; SMD; 75mW; Dim: 3.2x1.6x1.1mm; λp max: 940nm


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-S150PTD-1A
TME Symbol:
LL-S150PTD-1A

Specification

Manufacturer
LUCKYLIGHT
Type of photoelement
phototransistor
Case - inch
1206
Mounting
SMD
Power
75mW
Dimensions
3.2x1.6x1.1mm
Wavelength of peak sensitivity
940nm
Collector-emitter voltage
30V
Viewing angle
120°
LED lens
black with IR filter
Wavelength
400...1100nm
Gross weight0.018 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Phototransistors LUCKYLIGHT,
*
LL-S150PTD-1A
12000 in TME stock
Net price for quantities from 4 pcs - 0.21 USDGross price for quantities from 4 pcs - 0.21 USD
Net price for quantities from 20 pcs - 0.14 USDGross price for quantities from 20 pcs - 0.14 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
Net price for quantities from 500 pcs - 0.12 USDGross price for quantities from 500 pcs - 0.12 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 4.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs