+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUCKYLIGHT | |
Type of diode | LED | |
LED colour | white cold | |
Mounting | SMD | |
Case - inch | 1206 | |
Luminosity | 700...1100mcd | |
Viewing angle | 120° | |
LED current | 20mA | |
Dimensions | 3.2x1.6x1.1mm | |
LED lens | diffused, yellow | |
Operating voltage | 2.6...3.6V DC | |
Power | 95mW | |
Chromatic coordinates | x: 0.27; y: 0.28 |