+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

S15BGC-2BE

LED; yellow green; SMD; 30mcd; 1.6÷2.4VDC; 3.2x1.6mm; 130°; 20mA


Manufacturer: LUCKYLIGHT

Manufacturer part number:
S15BGC-2BE
TME Symbol:
LL-S15BGC-2BE

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
yellow green
Mounting
SMD
Case - mm
3216
Luminosity
30mcd
Operating voltage
1.6...2.4V DC
Dimensions
3.2x1.6mm
Viewing angle
130°
LED current
20mA
Wavelength
573nm
LED lens
transparent
Power
60mW
Gross weight0.09 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs LUCKYLIGHT,
*
S15BGC-2BE
0 in TME stock
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.07 USDGross price for quantities from 50 pcs - 0.07 USD
Net price for quantities from 500 pcs - 0.06 USDGross price for quantities from 500 pcs - 0.06 USD
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
Net price for quantities from 4000 pcs - 0.05 USDGross price for quantities from 4000 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.