+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LUCKYLIGHT | |
Type of diode | LED | |
LED colour | white cold | |
Mounting | SMD | |
Case - inch | 0402 | |
Luminosity | 50...80mcd | |
Viewing angle | 130° | |
LED current | 20mA | |
Dimensions | 1x0.5x0.45mm | |
LED lens | diffused, yellow | |
Operating voltage | 2.8...3.8V DC | |
Power | 95mW | |
Chromatic coordinates | x: 0.3; y: 0.31 |