+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL-S170BC-B4-1A

LED; blue; SMD; 0805; 100÷160mcd; 2.5÷3.6VDC; 2x1.25x1.1mm; 120°

Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-S170BC-B4-1A
TME Symbol:
LL-S170BC-B4-1A

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
blue
Mounting
SMD
Case - inch
0805
Luminosity
100...160mcd
Operating voltage
2.5...3.6V DC
Dimensions
2x1.25x1.1mm
Viewing angle
120°
LED current
20mA
Wavelength
470nm
LED lens
transparent
Power
90mW
Gross weight0.021 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD colour LEDs LUCKYLIGHT,
*
LL-S170BC-B4-1A
10030 in TME stock
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.04 USDGross price for quantities from 50 pcs - 0.04 USD
Net price for quantities from 250 pcs - 0.02 USDGross price for quantities from 250 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 3000 pcs - 0.02 USDGross price for quantities from 3000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 3 000 pcs