+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LL-S170WC-W2-1C

LED; white cold; SMD; 240÷450mcd; 120°; 20mA; Lens: diffused,yellow


Manufacturer: LUCKYLIGHT

Manufacturer part number:
LL-S170WC-W2-1C
TME Symbol:
LL-S170WC-W2-1C

Specification

Manufacturer
LUCKYLIGHT
Type of diode
LED
LED colour
white cold
Mounting
SMD
Case - inch
0805
Luminosity
240...450mcd
Viewing angle
120°
LED current
20mA
Dimensions
2x1.25x1.1mm
LED lens
diffused, yellow
Operating voltage
2.8...3.8V DC
Power
95mW
Chromatic coordinates
x: 0.3; y: 0.31
Gross weight0.013 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD white LEDs LUCKYLIGHT,
*
LL-S170WC-W2-1C
19050 in TME stock
Net price for quantities from 10 pcs - 0.08 USDGross price for quantities from 10 pcs - 0.08 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 250 pcs - 0.06 USDGross price for quantities from 250 pcs - 0.06 USD
Net price for quantities from 1000 pcs - 0.05 USDGross price for quantities from 1000 pcs - 0.05 USD
Net price for quantities from 3000 pcs - 0.04 USDGross price for quantities from 3000 pcs - 0.04 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerReel = 3 000 pcs