+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LLS1J103MELC

Capacitor: electrolytic; SNAP-IN; 10000uF; 63VDC; Ø35x40mm; ±20%

Manufacturer: NICHICON

Manufacturer part number:
LLS1J103MELC
TME Symbol:
LLS1J103MELC

Specification

Manufacturer
NICHICON
Type of capacitor
electrolytic
Mounting
SNAP-IN
Capacitance
10mF
Operating voltage
63V DC
Body dimensions
Ø35x40mm
Tolerance
±20%
Service life
3000h
Operating temperature
-40...85°C
Operating current
5.75A
Leakage current
2.38mA
Height
40mm
Diameter
35mm
Capacitors features
  • high ripple current
  • long life
Gross weight46.44 g
Certificates

WATCH VIDEO

See other products in this category: SNAP-IN electrolytic capacitors NICHICON,
*
LLS1J103MELC
0 in TME stock
Net price for quantities from 1 pcs - 7.05 USDGross price for quantities from 1 pcs - 7.05 USD
Net price for quantities from 5 pcs - 5.82 USDGross price for quantities from 5 pcs - 5.82 USD
Net price for quantities from 10 pcs - 5.18 USDGross price for quantities from 10 pcs - 5.18 USD
Net price for quantities from 50 pcs - 4.88 USDGross price for quantities from 50 pcs - 4.88 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 200 pcs