+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM-120

Light meter; 20/200/2k/20k/200klx


Manufacturer: BEHA-AMPROBE

Manufacturer part number:
LM-120
TME Symbol:
LM-120

Specification

Manufacturer
BEHA-AMPROBE
Type of meter
light meter
Measuring range
20/200/2k/20k/200klx
Power supply
  • battery 6F22 9V x1
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight434.8 g

WATCH VIDEO

See other products in this category: Luxmeters BEHA-AMPROBE,
*
LM-120
1 in TME stock
Net price for quantities from 1 pcs - 229.73 USDGross price for quantities from 1 pcs - 229.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.