+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM-NP-1001-B1L

Transformer: audio; Z: 600Ω; Rpri.wind: 66Ω; Rsec.winding: 66Ω


Manufacturer: BOURNS

Manufacturer part number:
LM-NP-1001-B1L
TME Symbol:
LM-NP-1001-B1L

Specification

Manufacturer
BOURNS
Type of transformer
audio
Impedance
600Ω
Primary winding resistance
66Ω
Secondary winding resistance
66Ω
Gross weight8.44 g
Certificates
See other products in this category: Inductors BOURNS,
*
LM-NP-1001-B1L
782 in TME stock
Net price for quantities from 1 pcs - 2.36 USDGross price for quantities from 1 pcs - 2.36 USD
Net price for quantities from 10 pcs - 2.18 USDGross price for quantities from 10 pcs - 2.18 USD
Net price for quantities from 28 pcs - 1.95 USDGross price for quantities from 28 pcs - 1.95 USD
Net price for quantities from 112 pcs - 1.85 USDGross price for quantities from 112 pcs - 1.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 28 pcs