+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM1200A

Distance meter; LCD 2"; 3÷1200m; 18÷300km/h; Meas.accur: ±1m

Manufacturer: UNI-T

Manufacturer part number:
LM1200A
TME Symbol:
LM1200A

Specification

Manufacturer
UNI-T
Type of meter
distance meter
Kind of display used
LCD 2"
Distance measurement range
3...1200m
Velocity measuring range
18...300km/h
Measurement accuracy
±1m
Operating temperature
-10...50°C
Body dimensions
108x72.5x42.2mm
Measuring unit
m
Measurement
altitude, angle, inclination angle, surface area, volume
Kind of meter
laser
Kind of measurement
continuous
Laser class
1
Measuring range
0...45°, height measurement (0...500)
Power supply
  • rechargeable battery Li-Ion 3,7V 750mAh x1
Standard equipment
  • etui
  • hand strap
  • USB cable
  • user's manual
Measuring instrument features
  • automatic power-off
  • digital zoom x6
  • golf trajectory compensation mode to calculate the actual shot distance
  • precise
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 750mAh x1
Gross weight600 g

WATCH VIDEO

See other products in this category: Distance Meters UNI-T,
*
LM1200A
0 in TME stock
Net price for quantities from 1 pcs - 206.60 USDGross price for quantities from 1 pcs - 206.60 USD
Net price for quantities from 3 pcs - 192.59 USDGross price for quantities from 3 pcs - 192.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Air delivery is not possible