+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LM40T

Distance meter; LCD 1,2"; 0.2÷40m; Meas.accur: ±2mm; Resol: 0,001m

Manufacturer: UNI-T

Manufacturer part number:
LM40T
TME Symbol:
LM40T

Specification

Manufacturer
UNI-T
Type of meter
distance meter
Kind of display used
LCD 1,2"
Distance measurement range
0.2...40m
Measurement accuracy
±2mm
Measuring resolution
0,001m
Body dimensions
86x50x80mm
Measuring unit
ft, in, m
Kind of meter
laser
Kind of measurement
continuous, single
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • laser sight
Gross weight405.8 g

WATCH VIDEO

See other products in this category: Distance Meters UNI-T,
*
LM40T
3 in TME stock
Net price for quantities from 1 pcs - 38.90 USDGross price for quantities from 1 pcs - 38.90 USD
Net price for quantities from 3 pcs - 36.61 USDGross price for quantities from 3 pcs - 36.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs