+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LMP-36024

Power supply: switching; LED; 360W; 24VDC; 220÷240VAC; OUT: 1

NEW

Manufacturer: ESPE

Manufacturer part number:
LMP-36024
TME Symbol:
LMP-36024

Specification

Manufacturer
ESPE
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
360W
Output voltage
24V DC
Protection
anti-overvoltage OVP, over current OCP, short circuit protection SCP
Number of outputs
1
Operating modes
constant voltage
Supply voltage
  • 220...240V AC
Caution!
  • rated parameters obtained at full load
Gross weight1.2174 kg
See other products in this category: LED Power Supplies ESPE,
*
LMP-36024
3 in TME stock
Net price for quantities from 1 pcs - 55.91 USDGross price for quantities from 1 pcs - 55.91 USD
Net price for quantities from 5 pcs - 52.41 USDGross price for quantities from 5 pcs - 52.41 USD
Net price for quantities from 10 pcs - 48.92 USDGross price for quantities from 10 pcs - 48.92 USD
Net price for quantities from 20 pcs - 45.42 USDGross price for quantities from 20 pcs - 45.42 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.