+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP0003

Connector: RJ45; plug; PIN: 8; Cat 5e; shielded; 8p8c; for cable


Manufacturer: LOGILINK

Manufacturer part number:
MP0003
TME Symbol:
LOG-MP0003

Specification

Manufacturer
LOGILINK
Type of connector
RJ45
Connector
plug
Number of pins
8
Ethernet category
Cat 5e
Connector variant
shielded
Connector pinout layout
8p8c
Mechanical mounting
for cable
Electrical mounting
crimped
Spatial orientation
straight
Connectors application
strand
Kind of connector
male
Gross weight2.36 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors LOGILINK,
*
MP0003
28770 in TME stock
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Net price for quantities from 5 pcs - 0.22 USDGross price for quantities from 5 pcs - 0.22 USD
Net price for quantities from 20 pcs - 0.18 USDGross price for quantities from 20 pcs - 0.18 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 1000 pcs - 0.16 USDGross price for quantities from 1000 pcs - 0.16 USD
Packaging method by the manufacturer:Bag = 100 pcsBag = 1 000 pcsCardboard = 5 000 pcs