+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MP0012

Connector: RJ45; plug; PIN: 8; Cat 5e; shielded,with protection


Manufacturer: LOGILINK

Manufacturer part number:
MP0012
TME Symbol:
LOG-MP0012

Specification

Manufacturer
LOGILINK
Type of connector
RJ45
Connector
plug
Number of pins
8
Ethernet category
Cat 5e
Contact plating
gold-plated
Connector pinout layout
8p8c
Colour
black
Mechanical mounting
for cable
Electrical mounting
crimped
Spatial orientation
straight
Kind of connector
male
Connector variant
  • shielded
  • with protection
Gross weight4.21 g
Certificates

WATCH VIDEO

See other products in this category: RJ connectors LOGILINK,
*
MP0012
4920 in TME stock
Net price for quantities from 5 pcs - 0.32 USDGross price for quantities from 5 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 200 pcs - 0.28 USDGross price for quantities from 200 pcs - 0.28 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.26 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 100 pcsCardboard = 2 500 pcs