+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of transition | coupler | |
Connector | socket | |
Kind of connector | female x2 | |
Mechanical mounting | for panel mounting, snap fastener | |
Connector variant | Keystone | |
Spatial orientation | straight | |
Colour | white | |
Wave impedance | 75Ω | |
Cable/adapter structure | F socket x2 |