+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NK0031

Connector: fiber optic; socket,coupler; LC,both sides; female


Manufacturer: LOGILINK

Manufacturer part number:
NK0031
TME Symbol:
LOG-NK0031

Specification

Manufacturer
LOGILINK
Type of connector
fiber optic
Connector
coupler, socket
Mechanical mounting
for panel mounting, snap fastener
Kind of connector
female
Number of ways
2
Body material
plastic
Colour
turquoise
Spatial orientation
straight
Connector variant
  • Keystone
  • multi mode duplex (MM)
Cable/adapter structure
  • both sides
  • LC
Gross weight5.91 g
Certificates

WATCH VIDEO

See other products in this category: Optical connectors LOGILINK,
*
NK0031
384 in TME stock
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 10 pcs - 1.42 USDGross price for quantities from 10 pcs - 1.42 USD
Net price for quantities from 100 pcs - 1.33 USDGross price for quantities from 100 pcs - 1.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs