+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

NP0080

Coupler; socket; Cat 6; shielded; 8p8c; RJ45 socket x2; IP67; black


Manufacturer: LOGILINK

Manufacturer part number:
NP0080
TME Symbol:
LOG-NP0080

Specification

Manufacturer
LOGILINK
Type of transition
coupler
Connector
socket
Ethernet category
Cat 6
Connector variant
shielded
Connector pinout layout
8p8c
Cable/adapter structure
RJ45 socket x2
IP rating
IP67
Colour
black
Mechanical mounting
for cable
Spatial orientation
straight
Kind of connector
female x2
Gross weight60.94 g
Certificates
See other products in this category: RJ connectors LOGILINK,
*
NP0080
1716 in TME stock
Net price for quantities from 1 pcs - 9.30 USDGross price for quantities from 1 pcs - 9.30 USD
Net price for quantities from 5 pcs - 8.37 USDGross price for quantities from 5 pcs - 8.37 USD
Net price for quantities from 20 pcs - 7.44 USDGross price for quantities from 20 pcs - 7.44 USD
Net price for quantities from 100 pcs - 6.51 USDGross price for quantities from 100 pcs - 6.51 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 100 pcsCardboard = 200 pcs