+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOGILINK | |
Type of transition | coupler | |
Connector | socket | |
Ethernet category | Cat 6a | |
Connector variant | shielded | |
Connector pinout layout | 8p8c | |
Cable/adapter structure | RJ45 socket x2 | |
IP rating | IP68 | |
Colour | black | |
Mechanical mounting | for panel mounting | |
Spatial orientation | straight | |
Kind of connector | female x2 |