+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LP-1224

Power supply: switching; LED; 12W; 24VDC; 500mA; 220÷240VAC; IP67

NEW

Manufacturer: ESPE

Manufacturer part number:
LP-1224
TME Symbol:
LP-1224

Specification

Manufacturer
ESPE
Type of power supply
switching
Application
LED
Kind of power supply
LED
Power
12W
Output voltage
24V DC
Output current
0.5A
IP rating
IP67
Body dimensions
50.5x49x20mm
Protection
anti-overload OPP, anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Operating temperature
-10...40°C
Electrical connection
wires
Number of outputs
1
Efficiency
75%
Operating modes
constant voltage
Supply voltage
  • 220...240V AC
Caution!
  • rated parameters obtained at full load
Gross weight110 g
Certificates
See other products in this category: LED Power Supplies ESPE,
*
LP-1224
48 in TME stock
Net price for quantities from 1 pcs - 7.30 USDGross price for quantities from 1 pcs - 7.30 USD
Net price for quantities from 5 pcs - 7.05 USDGross price for quantities from 5 pcs - 7.05 USD
Net price for quantities from 10 pcs - 6.84 USDGross price for quantities from 10 pcs - 6.84 USD
Net price for quantities from 20 pcs - 6.59 USDGross price for quantities from 20 pcs - 6.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.