+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52002100

Strain relief; caoutchouc; L: 80mm; -20÷80°C; Øcable: 20mm; black

NEW

Manufacturer: LAPP

Manufacturer part number:
52002100
TME Symbol:
LP-52002100

Specification

Manufacturer
LAPP
Type of cable accessories
strain relief
Body material
caoutchouc
Length
80mm
Operating temperature
-20...80°C
Cable external diameter
20mm
Colour
black
Manufacturer series
SKINDICHT® SNR
Version
flexible
Resistance to
acids, chemical, oils
Thread
PG29
Gross weight44.82 g
Certificates
EAN code4044773411430
See other products in this category: Grommets LAPP,
See other products from this series.:
*
52002100
15 in TME stock
Net price for quantities from 1 pcs - 9.95 USDGross price for quantities from 1 pcs - 9.95 USD
Net price for quantities from 10 pcs - 9.63 USDGross price for quantities from 10 pcs - 9.63 USD
Net price for quantities from 25 pcs - 8.99 USDGross price for quantities from 25 pcs - 8.99 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs