+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52002110

Strain relief; caoutchouc; L: 80mm; -20÷80°C; Øcable: 23mm; black

NEW

Manufacturer: LAPP

Manufacturer part number:
52002110
TME Symbol:
LP-52002110

Specification

Manufacturer
LAPP
Type of cable accessories
strain relief
Body material
caoutchouc
Length
80mm
Operating temperature
-20...80°C
Cable external diameter
23mm
Colour
black
Manufacturer series
SKINDICHT® SNR
Version
flexible
Resistance to
acids, chemical, oils
Thread
PG29
Gross weight38.21 g
Certificates
EAN code4044773411409
See other products in this category: Grommets LAPP,
See other products from this series.:
*
52002110
25 in TME stock
Net price for quantities from 1 pcs - 5.91 USDGross price for quantities from 1 pcs - 5.91 USD
Net price for quantities from 10 pcs - 5.72 USDGross price for quantities from 10 pcs - 5.72 USD
Net price for quantities from 25 pcs - 5.34 USDGross price for quantities from 25 pcs - 5.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 25 pcs