+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52005520

Cable gland; for flat cable; PG42; IP54; brass; SKINDICHT®


Manufacturer: LAPP

Manufacturer part number:
52005520
TME Symbol:
LP-52005520

Specification

Manufacturer
LAPP
Type of cable accessories
cable gland
Cable gland version
for flat cable
Gland thread
PG42
IP rating
IP54
Body material
brass
Kind of thread
PG
Plating material
nickel
Manufacturer series
SKINDICHT®
Trade name
SKINDICHT® SVF
Operating temperature
-20...100°C
Gross weight231.96 g
Certificates
EAN code4044773435818
See other products in this category: Glands LAPP,
See other products from this series.:
*
52005520
8 in TME stock
Net price for quantities from 1 pcs - 14.27 USDGross price for quantities from 1 pcs - 14.27 USD
Net price for quantities from 3 pcs - 13.08 USDGross price for quantities from 3 pcs - 13.08 USD
Net price for quantities from 5 pcs - 11.89 USDGross price for quantities from 5 pcs - 11.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs