+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of cable accessories | cable gland | |
Cable gland version | for flat cable | |
Gland thread | PG48 | |
IP rating | IP54 | |
Body material | brass | |
Kind of thread | PG | |
Plating material | nickel | |
Manufacturer series | SKINDICHT® | |
Trade name | SKINDICHT® SVF | |
Operating temperature | -20...100°C |